FPGA Cyclone® Family 12060 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 256-Pin FBGA

1720253

$95.65 ea


  • Part no.: 1720253
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP1C12F256I7N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $95.65
10+ $89.89
100+ $83.55
Field Programmable Gate Array (FPGA) Cyclone® Family 12060 Cells 320.1MHz 130nm Technology 1.5 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1C12
Maximum I/O Performance640Mbps
Maximum Number of User I/Os185
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency320.1MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone®
RAM Bits239616
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology0.13um (CMOS)
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells12060
Device Logic Gates9999
Device Logic Units12060
Device Number of DLLs/PLLs2


Report a problem
Suggest a product