Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® Family 20060 Cells 405.2MHZ 0.13UM (CMOS) Technology 1.5 Volt 324 Pin Fbga

View EP1C20F324C6N: EP1C20 FPGA 2048 Clbs PBGA324 (Fpgas)

EP1C20F324C6N: EP1C20 FPGA 2048 Clbs PBGA324 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720296
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1C20F324C6N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$153.05

# of Unit Price
84+ $153.05
420+ $143.75
840+ $133.65
NOTE:
  • • Order in multiples of 84
  • Availability:Ship  9 Wks ARO 

 Add to cart

FPGA, 2048 CLBS, PBGA324


IC,EP1C20F324C6N,CYCLONE FPGA
20060 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1C20
Maximum I/O Performance640Mbps
Maximum Number of User I/Os233
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency405.2MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone®
RAM Bits294912
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication Technology0.13um (CMOS)
Pin_Count324
Supplier_PackageFBGA
Product Width19mm
Product Height1.8mm(Max)
Product Length19mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells20060
Device Logic Gates9999
Device Logic Units20060
Device Number of DLLs/PLLs2


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.