FPGA Cyclone® Family 20060 Cells 405.2MHz 0.13um (CMOS) Technology 1.5 Volt 324-Pin FBGA

1720296

$153.75 ea


  • Part no.: 1720296
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP1C20F324C6N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $153.75
10+ $144.45
100+ $134.25
Field Programmable Gate Array (FPGA) Cyclone® Family 20060 Cells 405.2MHz 130nm Technology 1.5 Volt 324-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1C20
Family NameCyclone®
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Device Logic Cells20060
Device Logic Gates9999
Device Logic Units20060
Device Number of DLLs/PLLs2
Maximum I/O Performance640Mbps
Maximum Number of User I/Os233
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency405.2MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits294912
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count324
Supplier_PackageFBGA
Product Width19mm
Product Height1.8mm(Max)
Product Length19mm
Product TypeFPGA


Report a problem
Suggest a product