Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Acex¿ 1K Family 100K Gates 4992 Cells 250MHZ CMOS Technology 2.5 Volt 256 Pin Fbga

View EP1K100FI256-2N: FPGA Loadable PLD 0.5 Ns PBGA256 (Fpgas)

EP1K100FI256-2N: FPGA Loadable PLD 0.5 Ns PBGA256 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720430
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1K100FI256-2N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$161.19

# of Unit Price
90+ $161.19
450+ $151.39
900+ $140.75
NOTE:
  • • Order in multiples of 90
  • Availability:Ship  2 Wks ARO 

 Add to cart

LOADABLE PLD, 0.5 ns, PBGA256


IC,EP1K100FI256-2N,ACEX FPGA 4
992 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1K100
Maximum Number of User I/Os186
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
Family NameACEX¿ 1K
RAM Bits49152
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA
Device System Gates257000
Device Logic Cells4992
Device Logic Gates100000
Device Logic Units4992
Device Number of DLLs/PLLs1


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.