Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Acex¿ 1K Family 30K Gates 1728 Cells 250MHZ CMOS Technology 2.5 Volt 144 Pin Tqfp

View EP1K30TC144-1N: FPGA Loadable PLD 0.4 Ns PQFP144 (Fpgas)

EP1K30TC144-1N: FPGA Loadable PLD 0.4 Ns PQFP144 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720544
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1K30TC144-1N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$63.25

# of Unit Price
180+ $63.25
900+ $58.25
1800+ $54.75
NOTE:
  • • Order in multiples of 180
  • Availability:Ship  5 Wks ARO 

 Add to cart

LOADABLE PLD, 0.4 ns, PQFP144


IC,EP1K30TC144-1N,ACEX FPGA 17
28 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1K30
Maximum Number of User I/Os102
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
Family NameACEX¿ 1K
RAM Bits24576
Re-programmability SupportNo
Speed Grade1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA
Device System Gates119000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728
Device Number of DLLs/PLLs1


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.