FPGA ACEX┬┐ 1K Family 50K Gates 2880 Cells 250MHz CMOS Technology 2.5 Volt 208-Pin PQFP

1720561

$92.25 ea


  • Part no.: 1720561
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP1K50QC208-1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
144+ $92.25
720+ $86.65
1440+ $80.55
NOTE:
  • • Order in multiples of 144
Field Programmable Gate Array (FPGA) ACEX 1K Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEP1K50
Maximum Number of User I/Os147
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
Family NameACEX¿ 1K
RAM Bits40960
Re-programmability SupportNo
Speed Grade1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA
Device System Gates199000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880
Device Number of DLLs/PLLs1


Report a problem
Suggest a product