Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Stratix Family 18460 Cells 420.17MHZ 0.13UM (CMOS) Technology 1.5 Volt 484 Pin Fc-Fbga

View EP1S20F484C7: EP1S20 FPGA PBGA484 (Fpgas)

EP1S20F484C7: EP1S20 FPGA PBGA484 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720659
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1S20F484C7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$654.55

# of Unit Price
20+ $654.55
100+ $614.85
200+ $571.55
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  7 Wks ARO 

 Add to cart

FPGA, PBGA484


IC,EP1S20F484C7,STRATIX FPGA 1
8460 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1S20
Maximum I/O Performance840Mbps
Maximum Number of User I/Os361
Number of Multipliers80 (9x9)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency420.17MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameStratix
RAM Bits1669248
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication Technology0.13um (CMOS)
Pin_Count484
Supplier_PackageFC-FBGA
Product Width23mm
Product Height3mm(Max)
Product Length23mm
Product TypeFPGA
Device System Gates9999
Dedicated DSP10
Device Logic Cells18460
Device Logic Gates9999
Device Logic Units18460
Device Number of DLLs/PLLs6


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


IC,EP1S25F1020C6N,STRATIX FPGA

Buy Now  $1,572.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.