Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Stratix Family 25660 Cells 450.05MHZ 0.13UM (CMOS) Technology 1.5 Volt 780 Pin Fc-Fbga

View EP1S25F780C6N: EP1S25 FPGA 2852 Clbs PBGA780 (Fpgas)

EP1S25F780C6N: EP1S25 FPGA 2852 Clbs PBGA780 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720683
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1S25F780C6N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,462.05

# of Unit Price
1+ $1,462.05
10+ $1,373.35
100+ $1,276.69
  • Availability:Ship  3 Days ARO 

 Add to cart

FPGA, 2852 CLBS, PBGA780


IC,EP1S25F780C6N,STRATIX FPGA
25660 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1S25
Maximum I/O Performance840Mbps
Maximum Number of User I/Os597
Number of Multipliers80 (9x9)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency450.05MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameStratix
RAM Bits1944576
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication Technology0.13um (CMOS)
Pin_Count780
Supplier_PackageFC-FBGA
Product Width29mm
Product Height3mm(Max)
Product Length29mm
Product TypeFPGA
Device System Gates9999
Dedicated DSP10
Device Logic Cells25660
Device Logic Gates9999
Device Logic Units25660
Device Number of DLLs/PLLs6


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.