FPGA Stratix Family 25660 Cells 450.05MHz 0.13um (CMOS) Technology 1.5 Volt 780-Pin FC-FBGA

1720683

$1,468.89 ea


  • Part no.: 1720683
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP1S25F780C6N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
18+ $1,468.89
90+ $1,379.89
180+ $1,282.69
NOTE:
  • Order in multiples of 18
Field Programmable Gate Array (FPGA) Stratix® Family 25660 Cells 450.05MHz 130nm Technology 1.5 Volt 780-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1S25
Family NameStratix
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Dedicated DSP10
Device Logic Cells25660
Device Logic Gates9999
Device Logic Units25660
Device Number of DLLs/PLLs6
Maximum I/O Performance840Mbps
Maximum Number of User I/Os597
Number of Multipliers80 (9x9)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency450.05MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits1944576
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count780
Supplier_PackageFC-FBGA
Product Width29mm
Product Height3mm(Max)
Product Length29mm
Product TypeFPGA


Report a problem
Suggest a product