Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs (SMD)

IC, EP1SGX10CF672C5N, Stratix FP GA 10570 Logic Elements

View EP1SGX10CF672C5N: Ball Stratix FPGA 10570 Logic Elements

EP1SGX10CF672C5N: Ball Stratix FPGA 10570 Logic Elements


Image is representative only
Altera Corporation
Jameco Part no. 1720771
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1SGX10CF672C5N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$952.05

# of Unit Price
20+ $952.05
100+ $894.29
200+ $831.35
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  5 Wks ARO 

 Add to cart

STRATIX FPGA 10570 LOGIC ELEMENTS


IC,EP1SGX10CF672C5N,STRATIX FP
GA 10570 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FPGA TypeFIELD PROGRAMMABLE GATE ARRAY
Operating Temperature-Min (Cel)0
Temperature GradeOTHER
Terminal FinishTIN SILVER COPPER
Terminal Pitch (mm)1
Terminal PositionBOTTOM
Number of CLBs1200
Seated Height-Max (mm)3.5
Package StyleGRID ARRAY
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
Organization1200 CLBS
JESD-30 CodeS-PBGA-B672
Surface MountYES
Length (mm)27
Specification Value
Width (mm)27
Peak Reflow Temperature (Cel)245
TechnologyCMOS
JESD-97 Codee1
Supply Voltage-Max (Vsup) (V)1.575
CAGE Code67183
RoHS CompliantYES
Supply Voltage-Min (Vsup) (V)1.425
Supply Voltage-Nom (Vsup) (V)1.5
Number of Terminals672
Package CodeBGA
Terminal FormBALL
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.