IC,EP20K100EBC356-2X,APEX FPGA
4576 LOGIC ELEMENTS

1720878

$278.75 ea


  • Part no.: 1720878
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP20K100EBC356-2X
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
24+ $278.75
120+ $261.89
240+ $243.45
NOTE:
  • Order in multiples of 24
Field Programmable Gate Array (FPGA) APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8 Volt 356-Pin BGA

Report a problem
Suggest a product
Specification Value
Organization4 DEDICATED INPUTS, 246 I/O
Supply Voltage-Max (Vsup) (V)1.89
Supply Voltage-Min (Vsup) (V)1.71
Supply Voltage-Nom (Vsup) (V)1.8
Number of Terminals356
Package CodeLBGA
Terminal FormBALL
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)0
Temperature GradeOTHER
Terminal FinishTIN LEAD
Terminal Pitch (mm)1.27
Terminal PositionBOTTOM
Seated Height-Max (mm)1.63
Package StyleGRID ARRAY, LOW PROFILE
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
JESD-30 CodeS-PBGA-B356
Surface MountYES
Length (mm)35
Width (mm)35
TechnologyCMOS
CAGE Code67183
RoHS CompliantNO
Number of I/O Lines246
Output FunctionMACROCELL
PLD TypeLOADABLE PLD
Propagation Delay (tpd) (ns)2.02
Number of Dedicated Inputs4


Report a problem
Suggest a product