Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Apex 20K Family 100K Gates 4160 Cells 250MHZ SRAM Technology 1.8 Volt 324 Pin Fbga

View EP20K100EFC324-3: Field Programmable Gate Array (FPGA) Apex 20K Family 100K Gates 4160 Cells 250MHZ 0.22UM Technology 1.8 Volt 324 Pin Fbga

EP20K100EFC324-3: Field Programmable Gate Array (FPGA) Apex 20K Family 100K Gates 4160 Cells 250MHZ 0.22UM Technology 1.8 Volt 324 Pin Fbga


Image is representative only
Altera Corporation
Jameco Part no. 1720907
Manufacturer ALTERA CORPORATION
Manufacturer no. EP20K100EFC324-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$168.09

# of Unit Price
1+ $168.09
10+ $157.89
100+ $146.79
  • Availability:Ship 02/02/16 

 Add to cart

Field Programmable Gate Array (FPGA) APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8 Volt 324-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP20K100E
Maximum I/O Performance840Mbps
Maximum Number of User I/Os246
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage5V
Family NameAPEX 20K
RAM Bits53248
Re-programmability SupportNo
Speed Grade3
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologySRAM
Pin_Count324
Supplier_PackageFBGA
Product Width19mm
Product Height1.8mm(Max)
Product Length19mm
Product TypeFPGA
Device System Gates263000
Device Logic Cells4160
Device Logic Gates100000
Device Logic Units4160
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.