FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz SRAM Technology 1.8 Volt 356-Pin BGA

1721133

$569.79 ea


  • Part no.: 1721133
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP20K200EBC356-2X
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $569.79
120+ $535.29
240+ $497.59
NOTE:
  • Order in multiples of 24
Field Programmable Gate Array (FPGA) APEX 20K Family 200K Gates 8320 Cells 205MHz 0.22um Technology 1.8 Volt 356-Pin BGA

Report a problem
Suggest a product
Specification Value
FamilyEP20K200E
Family NameAPEX 20K
Fabrication TechnologySRAM
Device System Gates526000
Device Logic Cells8320
Device Logic Gates200000
Device Logic Units8320
Device Number of DLLs/PLLs4
Maximum I/O Performance840Mbps
Maximum Number of User I/Os271
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency205MHz
Tolerant Configuration Interface Voltage5V
RAM Bits106496
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count356
Supplier_PackageBGA
Product Width35mm
Product Height1.1mm(Max)
Product Length35mm
Product TypeFPGA


Report a problem
Suggest a product