Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Apex 20K Family 200K Gates 8320 Cells 205MHZ SRAM Technology 1.8 Volt 356 Pin BGA

View EP20K200EBC356-2X: FPGA Loadable PLD 1.97 Ns PBGA356 (Fpgas)

EP20K200EBC356-2X: FPGA Loadable PLD 1.97 Ns PBGA356 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721133
Manufacturer ALTERA CORPORATION
Manufacturer no. EP20K200EBC356-2X
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$567.15

# of Unit Price
24+ $567.15
120+ $532.75
240+ $495.25
NOTE:
  • • Order in multiples of 24
  • Availability:Ship  4 Wks ARO 

 Add to cart

LOADABLE PLD, 1.97 ns, PBGA356


IC,EP20K200EBC356-2X,APEX FPGA
9152 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP20K200E
Maximum I/O Performance840Mbps
Maximum Number of User I/Os271
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency205MHz
Tolerant Configuration Interface Voltage5V
Family NameAPEX 20K
RAM Bits106496
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologySRAM
Pin_Count356
Supplier_PackageBGA
Product Width35mm
Product Height1.1mm(Max)
Product Length35mm
Product TypeFPGA
Device System Gates526000
Device Logic Cells8320
Device Logic Gates200000
Device Logic Units8320
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.