FPGA APEX 20K Family 60K Gates 2560 Cells 200MHz SRAM Technology 1.8 Volt 324-Pin FBGA

1721310

$172.19 ea


  • Part no.: 1721310
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP20K60EFC324-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
84+ $172.19
420+ $161.75
840+ $150.35
NOTE:
  • Order in multiples of 84
Field Programmable Gate Array (FPGA) APEX 20K Family 60K Gates 2560 Cells 200MHz 0.22um Technology 1.8 Volt 324-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP20K60E
Family NameAPEX 20K
Fabrication TechnologySRAM
Device System Gates162000
Device Logic Cells2560
Device Logic Gates60000
Device Logic Units2560
Device Number of DLLs/PLLs4
Maximum I/O Performance840Mbps
Maximum Number of User I/Os196
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage5V
RAM Bits32768
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count324
Supplier_PackageFBGA
Product Width19mm
Product Height1.8mm(Max)
Product Length19mm
Product TypeFPGA


Report a problem
Suggest a product