Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Apex II Family 600K Gates 16640 Cells 435MHZ 0.15UM (CMOS) Technology 1.5 Volt 672 Pin Fbga

View EP2A15F672I8: FPGA Loadable PLD 1.94 Ns PBGA672 (Fpgas)

EP2A15F672I8: FPGA Loadable PLD 1.94 Ns PBGA672 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721352
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2A15F672I8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2,162.45

# of Unit Price
40+ $2,162.45
200+ $2,031.29
400+ $1,888.29
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  2 Wks ARO 

 Add to cart

LOADABLE PLD, 1.94 ns, PBGA672


IC,EP2A15F672I8,APEX II FPGA 1
6640 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP2A15
Maximum I/O Performance380Gbps
Maximum Number of User I/Os492
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency435MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameAPEX II
RAM Bits425984
Re-programmability SupportYes
Speed Grade8
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology0.15um (CMOS)
Pin_Count672
Supplier_PackageFBGA
Product Width27mm
Product Height3mm(Max)
Product Length27mm
Product TypeFPGA
Device System Gates1900000
Device Logic Cells16640
Device Logic Gates600000
Device Logic Units16640
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.