Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® II Family 18752 Cells 402.58MHZ 90NM Technology 1.2 Volt 256 Pin Fbga

View EP2C20F256I8: EP2C20 FPGA 1196 Clbs PBGA256 (Fpgas)

EP2C20F256I8: EP2C20 FPGA 1196 Clbs PBGA256 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721432
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2C20F256I8
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$95.75

# of Unit Price
1+ $95.75
10+ $89.95
100+ $83.65
  • Availability:Ship  2 Days ARO 

 Add to cart

FPGA, 1196 CLBS, PBGA256


IC,EP2C20F256I8,FPGA, 1196 CLB
S, FBGA256

Report a problem
Suggest a product
Specification Value
FamilyEP2C20
Maximum I/O Performance640Mbps
Maximum Number of User I/Os152
Number of Multipliers26 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone® II
RAM Bits239616
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology90nm
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.05mm
Product Length17mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells18752
Device Logic Gates9999
Device Logic Units18752
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.