Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® II Family 18752 Cells 402.58MHZ 90NM Technology 1.2 Volt 256 Pin Fbga

View EP2C20F256I8: FPGA Cyclone® II Family 18752 Cells 402.58MHZ 90NM Technology 1.2 Volt 256 Pin Fbga

EP2C20F256I8: FPGA Cyclone® II Family 18752 Cells 402.58MHZ 90NM Technology 1.2 Volt 256 Pin Fbga


Image is representative only
Altera Corporation
Jameco Part no. 1721432
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2C20F256I8
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$96.25

# of Unit Price
90+ $96.25
450+ $90.39
900+ $84.05
NOTE:
  • • Order in multiples of 90
  • Availability:Ship 02/29/16 

 Add to cart

Field Programmable Gate Array (FPGA) Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP2C20
Maximum I/O Performance640Mbps
Maximum Number of User I/Os152
Number of Multipliers26 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone® II
RAM Bits239616
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology90nm
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.05mm
Product Length17mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells18752
Device Logic Gates9999
Device Logic Units18752
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $770.35


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $995.79


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $657.59

Copyright ©2002 - 2016 Jameco. All Rights Reserved.