Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® II Family 18752 Cells 402.58MHZ 90NM Technology 1.2 Volt 240 Pin Pqfp

View EP2C20Q240C8: EP2C20 Cyclone® II FPGA Device (Fpgas)

EP2C20Q240C8: EP2C20 Cyclone® II FPGA Device (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721459
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2C20Q240C8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$85.39

# of Unit Price
96+ $85.39
480+ $78.59
960+ $73.89
NOTE:
  • • Order in multiples of 96
  • Availability:Ship  2 Wks ARO 

 Add to cart

Cyclone® II FPGA Device


Features:

  • High-density architecture with 18,752 LEs
    • M4K embedded memory blocks
    • 239,616 RAM bits available without reducing available logic
    • Variable port configurations of x1, x2, x4, x8, x9, x16, x18, x32, and x36
    • True dual-port (one read and one write, two reads, or two writes) operation for x1, x2, x4, x8, x9, x16, and x18 modes
    • Byte enables for data input masking during writes
    • Up to 260-MHz operation
  • Embedded multipliers
    • Optional input and output registers
  • Advanced I/O support
    • High-speed differential I/O standard support
    • Single-ended I/O standard support
    • PCI Express with and external TI PHY and an Altera PCI Express x1 Megacore® function

    Specifications:

  • Maximum I/O performance: 640Mbps
  • Maximum number of user I/Os: 142
  • Number of multipliers: 26 (18x18)
  • Maximum internal frequency: 402.58MHz
  • Minimum/typical/maximum operating supply voltage: 1.15V/1.2V/1.25V
  • Operating temperature: 0°C to 85°C
  • Mounting: surface mount
  • Pin count: 240-Pin
  • Dimensions: 32mm (L) x 32mm (W) x 3.4mm (H)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyEP2C20
    Maximum I/O Performance640Mbps
    Maximum Number of User I/Os142
    Number of Multipliers26 (18x18)
    Number of Registers9999
    In System ProgrammabilityYes
    Maximum Internal Frequency402.58MHz
    Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
    Family NameCyclone® II
    RAM Bits239616
    Re-programmability SupportNo
    Speed Grade8
    Minimum Operating Supply Voltage1.15V
    Typical Operating Supply Voltage1.2V
    Maximum Operating Supply Voltage1.25V
    Minimum Operating Temperature0°C
    Specification Value
    Maximum Operating Temperature85°C
    Screening LevelCommercial
    MountingSurface Mount
    Fabrication Technology90nm
    Pin_Count240
    Supplier_PackagePQFP
    Product Width32mm
    Product Height3.4mm
    Product Length32mm
    Product TypeFPGA
    Device System Gates9999
    Device Logic Cells18752
    Device Logic Gates9999
    Device Logic Units18752
    Device Number of DLLs/PLLs4


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    IC,EP1S10F484C5,STRATIX FPGA 1

    Buy Now  $766.75


    IC,EP1S20B672C6,STRATIX FPGA 1

    Buy Now  $991.15


    FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

    Buy Now  $654.55

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.