Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® II Family 33216 Cells 402.58MHZ 90NM Technology 1.2 Volt 484 Pin Fbga

View EP2C35F484I8: FPGA Cyclone® II Family 33216 Cells 402.58MHZ 90NM Technology 1.2 Volt 484 Pin Fbga

EP2C35F484I8: FPGA Cyclone® II Family 33216 Cells 402.58MHZ 90NM Technology 1.2 Volt 484 Pin Fbga


Image is representative only
Altera Corporation
Jameco Part no. 1721475
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2C35F484I8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$221.25

# of Unit Price
1+ $221.25
10+ $207.85
100+ $193.19
  • Availability:Ship 02/23/16 

 Add to cart

Field Programmable Gate Array (FPGA) Cyclone® II Family 33216 Cells 402.58MHz 90nm Technology 1.2 Volt 484-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP2C35
Maximum I/O Performance640Mbps
Maximum Number of User I/Os322
Number of Multipliers35 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone® II
RAM Bits483840
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology90nm
Pin_Count484
Supplier_PackageFBGA
Product Width23mm
Product Height2.2mm(Max)
Product Length23mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells33216
Device Logic Gates9999
Device Logic Units33216
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.