Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs (SMD)

IC, EP2C35F672C7N, FPGA: Cyclone II Family

View EP2C35F672C7N: Ball FPGA: Cyclone II Family (Fpgas (SMD) )

EP2C35F672C7N: Ball FPGA: Cyclone II Family (Fpgas (SMD) )


Image is representative only
Altera Corporation
Jameco Part no. 1721491
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2C35F672C7N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$212.99

# of Unit Price
1+ $212.99
10+ $200.09
100+ $186.05
  • Availability: Ship  in 2 days  

 Add to cart

Field Programmable Gate Array (FPGA) Cyclone® II Family 33216 Cells 402.58MHz 90nm Technology 1.2 Volt 672-Pin FBGA

Report a problem
Suggest a product
Specification Value
FPGA TypeFIELD PROGRAMMABLE GATE ARRAY
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL EXTENDED
Terminal FinishTIN SILVER COPPER
Terminal Pitch (mm)1
Terminal PositionBOTTOM
Number of CLBs2100
Seated Height-Max (mm)2.6
Package StyleGRID ARRAY
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
Organization2100 CLBS
JESD-30 CodeS-PBGA-B672
Surface MountYES
Length (mm)27
Moisture Sensitivity Level3
Specification Value
Width (mm)27
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)30
TechnologyCMOS
JESD-97 Codee1
Supply Voltage-Max (Vsup) (V)1.25
CAGE Code67183
RoHS CompliantYES
Additional FeatureALSO REQUIRES 3.3 SUPPLY
Supply Voltage-Min (Vsup) (V)1.15
Supply Voltage-Nom (Vsup) (V)1.2
Number of Terminals672
Package CodeBGA
Terminal FormBALL
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $770.35


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $995.79


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $657.59

Copyright ©2002 - 2016 Jameco. All Rights Reserved.