FPGA Cyclone® II Family 50528 Cells 500MHz 90nm Technology 1.2 Volt 484-Pin FBGA

1721547

$409.95 ea


  • Part no.: 1721547
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP2C50F484C6N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $409.95
10+ $385.09
100+ $357.99
Field Programmable Gate Array (FPGA) Cyclone® II Family 50528 Cells 500MHz 90nm Technology 1.2 Volt 484-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP2C50
Family NameCyclone® II
Fabrication Technology90nm
Device System Gates9999
Device Logic Cells50528
Device Logic Gates9999
Device Logic Units50528
Device Number of DLLs/PLLs4
Maximum I/O Performance640Mbps
Maximum Number of User I/Os294
Number of Multipliers86 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency500MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits594432
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count484
Supplier_PackageFBGA
Product Width23mm
Product Height2.2mm(Max)
Product Length23mm
Product TypeFPGA


Report a problem
Suggest a product