EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

698226

$4.19 ea


  • Part no.: 698226
  • Manufacturer: ST Microelectronics
  • Manufacturer no.: M27C512-12F1
  • RoHS Compliant
Pricing
# of units Price
1+ $4.19
10+ $3.95
100+ $3.75

512 Kbit (64K x8) UV EPROM

The M27C512 is a 512 Kbit UV (ultra violet erase) EPROM. It is ideally suited for applications where fast turn-around and pattern experimentation are important requirements and is organized as 65536 by 8 bits.

The FDIP28W (window ceramic frit-seal package) has transparent lid which allows the user to expose the chip to ultraviolet light to erase the bit pattern. A new pattern can then be written to the device by following the programming procedure.

Features

  • 5V ± 10% supply voltage in read operation
  • Access time: 120 ns
  • Low power "CMOS" consumption:
       -Active current 30 mA
       -Standby current 100 µA
  • Programming voltage: 12.75 V ± 0.25 V
  • Programming time around 6 s.
  • Electronic Signature
       -Manufacturer code: 20h
       -Device code: 3Dh



    Report a problem
    Suggest a product
  • Specification Value
    FamilyM27C512
    Density512KBit
    Organization64Kx8
    Interface TypeParallel
    Output Enable Access Time50ns
    Programming Voltage12.75V
    Maximum Operating Current50mA
    Maximum Random Access Time120ns
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityIn System|External
    Reprogramming TechniqueUV
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count28
    Supplier_PackageCFDIPWA
    Product Width13.36mm(Max)
    Product Height4.5mm(Max)
    Product Length37.34mm(Max)
    Product TypeEPROM


    Report a problem
    Suggest a product