FPGA Cyclone® II Family 4608 Cells 500MHz 90nm Technology 1.2 Volt 144-Pin TQFP

1721635

$35.09 ea


  • Part no.: 1721635
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP2C5T144C6N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $35.09
10+ $32.29
100+ $30.35
Field Programmable Gate Array (FPGA) Cyclone® II Family 4608 Cells 500MHz 90nm Technology 1.2 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEP2C5
Family NameCyclone® II
Fabrication Technology90nm
Device System Gates9999
Device Logic Cells4608
Device Logic Gates9999
Device Logic Units4608
Device Number of DLLs/PLLs2
Maximum I/O Performance640Mbps
Maximum Number of User I/Os89
Number of Multipliers13 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency500MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits119808
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product