Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® II Family 68416 Cells 402.58MHZ 90NM Technology 1.2 Volt 896 Pin Fbga

View EP2C70F896I8: EP2C70 FPGA 4300 Clbs PBGA896 (Fpgas)

EP2C70F896I8: EP2C70 FPGA 4300 Clbs PBGA896 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721678
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2C70F896I8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$574.09

# of Unit Price
27+ $574.09
135+ $539.29
270+ $501.35
NOTE:
  • • Order in multiples of 27
  • Availability:Ship  10 Wks ARO 

 Add to cart

FPGA, 4300 CLBS, PBGA896


IC,EP2C70F896I8,ALTERA CORP. <
NV

Report a problem
Suggest a product
Specification Value
FamilyEP2C70
Maximum I/O Performance640Mbps
Maximum Number of User I/Os622
Number of Multipliers150 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone® II
RAM Bits1152000
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology90nm
Pin_Count896
Supplier_PackageFBGA
Product Width31mm
Product Height2.2mm(Max)
Product Length31mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells68416
Device Logic Gates9999
Device Logic Units68416
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.