FPGA Cyclone® II Family 68416 Cells 402.58MHz 90nm Technology 1.2 Volt 896-Pin FBGA

1721678

$576.85 ea


  • Part no.: 1721678
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP2C70F896I8
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
27+ $576.85
135+ $541.85
270+ $503.69
NOTE:
  • Order in multiples of 27
Field Programmable Gate Array (FPGA) Cyclone® II Family 68416 Cells 402.58MHz 90nm Technology 1.2 Volt 896-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP2C70
Family NameCyclone® II
Fabrication Technology90nm
Device System Gates9999
Device Logic Cells68416
Device Logic Gates9999
Device Logic Units68416
Device Number of DLLs/PLLs4
Maximum I/O Performance640Mbps
Maximum Number of User I/Os622
Number of Multipliers150 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits1152000
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count896
Supplier_PackageFBGA
Product Width31mm
Product Height2.2mm(Max)
Product Length31mm
Product TypeFPGA


Report a problem
Suggest a product