Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Stratix II Family 60440 Cells 711.24MHZ 90NM (CMOS) Technology 1.2 Volt 484 Pin Fc-Fbga

View EP2S60F484I4: EP2S60 FPGA 3162 Clbs PBGA484 (Fpgas)

EP2S60F484I4: EP2S60 FPGA 3162 Clbs PBGA484 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721791
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2S60F484I4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2,272.05

# of Unit Price
1+ $2,272.05
10+ $2,134.29
100+ $1,984.05
  • Availability:Ship  3 Days ARO 

 Add to cart

FPGA, 3162 CLBS, PBGA484


IC,EP2S60F484I4,FPGA: STRATIX
II FAMILY

Report a problem
Suggest a product
Specification Value
FamilyEP2S60
Maximum I/O Performance1Gbps
Maximum Number of User I/Os334
Number of Multipliers144 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency711.24MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameStratix II
RAM Bits2544192
Re-programmability SupportNo
Speed Grade4
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology90nm (CMOS)
Pin_Count484
Supplier_PackageFC-FBGA
Product Width23mm
Product Height3mm(Max)
Product Length23mm
Product TypeFPGA
Device System Gates9999
Dedicated DSP36
Device Logic Cells60440
Device Logic Gates9999
Device Logic Units60440
Device Number of DLLs/PLLs12


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.