Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> More Products

Configuration Device 8 Pin Pdip

View EPC1213PC8: 212942 X 1 Configuration Memory PDIP8

EPC1213PC8: 212942 X 1 Configuration Memory PDIP8


Image is representative only
Altera Corporation
Jameco Part no. 1721862
Manufacturer ALTERA CORPORATION
Manufacturer no. EPC1213PC8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$17.29

# of Unit Price
1+ $17.29
10+ $15.95
100+ $14.95
  • Availability:Ship  5 Days ARO 

 Add to cart

212942 X 1 CONFIGURATION MEMORY, PDIP8


IC,EPC1213PC8,MEMORY, SERIAL E
E 212942 BITS 5V

Report a problem
Suggest a product
Specification Value
FamilyEPC1213
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.65mm(Max)
Specification Value
Product TypeProgrammable Array Logic Misc
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.