Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> More Products

Configuration Device 20 Pin Plcc

View EPC1441LC20N: 440800 X 1 Configuration Memory PQCC20

EPC1441LC20N: 440800 X 1 Configuration Memory PQCC20

View Larger Image
Image is representative only
Altera Corporation
Jameco Part no. 1721889
Manufacturer ALTERA CORPORATION
Manufacturer no. EPC1441LC20N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 7
Pricing & Availability

$6.75

# of Unit Price
1+ $6.75
10+ $6.15
100+ $5.59
  • Availability:Ship  4 Wks ARO 

 Add to cart

440800 X 1 CONFIGURATION MEMORY, PQCC20


IC,EPC1441LC20N,440800 X 1 CON
FIGURATION LEADFREE

Report a problem
Suggest a product
Specification Value
FamilyEPC1441
Screening LevelCommercial
MountingSurface Mount
Pin_Count20
Supplier_PackagePLCC
Product Width8.97mm
Product Height3.81mm
Product Length8.97mm
Specification Value
Product TypeProgrammable Array Logic Misc
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.