Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> More Products

Configuration Device 8 Pin Pdip

View EPC1PI8N: Field Programmable Gate Array (FPGA) 5 Volt 8 Pin Pdipic

EPC1PI8N: Field Programmable Gate Array (FPGA) 5 Volt 8 Pin Pdipic


Image is representative only
Altera Corporation
Jameco Part no. 1721951
Manufacturer ALTERA CORPORATION
Manufacturer no. EPC1PI8N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 7
Pricing & Availability

$28.35

# of Unit Price
1+ $28.35
10+ $26.09
100+ $24.55
  • Availability:Ship 02/10/16 

 Add to cart

Field Programmable Gate Array (FPGA) 5 Volt 8-Pin PDIP


IC,EPC1PI8N,1046496 X 1 CONFIG
URATION LEAD-FREE HEXFET POWER

Report a problem
Suggest a product
Specification Value
FamilyEPC1
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.65mm(Max)
Specification Value
Product TypeConfiguration Device
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.