FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz CMOS Technology 5 Volt 84-Pin PLCC

1722064

$92.25 ea


  • Part no.: 1722064
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPF10K10LC84-3
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $92.25
10+ $86.65
100+ $80.55
Field Programmable Gate Array (FPGA) FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPF10K10
Family NameFLEX 10K
Fabrication TechnologyCMOS
Device System Gates31000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576
Maximum Number of User I/Os59
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Tolerant Configuration Interface Voltage5V
RAM Bits6144
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeFPGA


Report a problem
Suggest a product