Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Flex 10K Family 10K Gates 576 Cells 125MHZ CMOS Technology 5 Volt 84 Pin Plcc

View EPF10K10LC84-3: FPGA Loadable PLD 0.5 Ns PQCC84 (Fpgas)

EPF10K10LC84-3: FPGA Loadable PLD 0.5 Ns PQCC84 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1722064
Manufacturer ALTERA CORPORATION
Manufacturer no. EPF10K10LC84-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$91.85

# of Unit Price
1+ $91.85
10+ $86.25
100+ $80.19
  • Availability:Ship  3 Days ARO 

 Add to cart

LOADABLE PLD, 0.5 ns, PQCC84


IC,EPF10K10LC84-3,FLEX 10K FPG
A 576 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEPF10K10
Maximum Number of User I/Os59
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Tolerant Configuration Interface Voltage5V
Family NameFLEX 10K
RAM Bits6144
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeFPGA
Device System Gates31000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.