Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> IC Sockets >> DIP Soldertail

8 Pin Dual Wipe Low Profile IC Socket 0.3 Inch Wide

View 8LPD: Single Dual Wipe Solder Tail Low-Profile IC Socket

8LPD: Single Dual Wipe Solder Tail Low-Profile IC Socket

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 51571
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 8LPD
Catalog 151 , page 12
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.13

# of Unit Price
10+ $0.13
100+ $0.10
1000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

Dual Wipe Low-Profile 8-Pin DIP IC Socket

8 Pin DIP

Features:
  • Width: 0.3in.
  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • Thru-hole lead length: .140"
  • Body height: .188"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeIC Socket
    Manufacturer SeriesLPD
    Contact GenderFemale
    Number of Contacts8
    MountingThrough Hole
    Number of Rows2
    Contact StyleStamped
    Specification Value
    Row Centerline (Inch)0.3
    Mounting StyleStraight
    Termination TypeSolderable
    Housing ProfileLow Profile
    Device Type Used OnDIP8


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8-Pin IC Socket Dual Wipe Low Profile 0.30 Inch Wide

    Buy Now  $0.25


    IC Socket 16-Pin Dual Wipe Low Profile 0.3 Inch Wide

    Buy Now  $0.20


    16-Pin Low Profile 0.3 Inch Wide IC Socket

    Buy Now  $0.18

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.