Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> IC Sockets >> DIP Soldertail

Socket IC 08 Pin Soldertail Low Profile Low Profiled 0.03 Inch Widthe

View 8LPD: Single Dual Wipe Solder Tail Low-Profile IC Socket

8LPD: Single Dual Wipe Solder Tail Low-Profile IC Socket


Image is representative only
Jameco Valuepro
Jameco Part no. 51571
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 8LPD
Catalog 142 , page 13
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.13

# of Unit Price
10+ $0.13
100+ $0.10
1000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Single Dual Wipe Solder Tail Low-Profile IC Socket


8 Pins

Features:
  • Width: 0.3in.
  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • Thru-hole lead length: .140"
  • Body height: .188"


Report a problem
Suggest a product
Specification Value
Product TypeIC SOCKET
Manufacturer SeriesLPD
Contact GenderFEMALE
Number of Contacts8
MountingTHROUGH HOLE
Number of Rows2
Contact StyleSTAMPED
Specification Value
Row Centerline (Inch)0.3
Mounting StyleSTRAIGHT
Termination TypeSOLDER
Housing ProfileLOW PROFILE
Device Type Used OnDIP8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Pin IC Socket Dual Wipe Low Profile 0.30 Inch Wide

Buy Now  $0.25


IC Socket 16-Pin Dual Wipe Low Profile 0.3 Inch Wide

Buy Now  $0.20


Socket IC 16 Pin Soldertail Low Profile 0.30 Inch Width

Buy Now  $0.18

Copyright ©2002 - 2015 Jameco. All Rights Reserved.