FPGA FLEX 10K Family 30K Gates 1728 Cells 125MHz CMOS Technology 5 Volt 240-Pin RQFP

1722312

$238.79 ea


  • Part no.: 1722312
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPF10K30RC240-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $238.79
120+ $224.35
240+ $208.55
NOTE:
  • Order in multiples of 24
Field Programmable Gate Array (FPGA) FLEX 10K Family 30K Gates 1728 Cells 125MHz 0.42um Technology 5 Volt 240-Pin RQFP

Report a problem
Suggest a product
Specification Value
FamilyEPF10K30
Family NameFLEX 10K
Fabrication TechnologyCMOS
Device System Gates69000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728
Maximum Number of User I/Os189
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Tolerant Configuration Interface Voltage5V
RAM Bits12288
Re-programmability SupportYes
Speed Grade4
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count240
Supplier_PackageRQFP
Product Width32mm
Product Height3.4mm
Product Length32mm
Product TypeFPGA


Report a problem
Suggest a product