Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Flex 10K Family 30K Gates 1728 Cells 125MHZ CMOS Technology 5 Volt 240 Pin Rqfp

View EPF10K30RC240-4: FPGA Loadable PLD 0.6 Ns PQFP240 (Fpgas)

EPF10K30RC240-4: FPGA Loadable PLD 0.6 Ns PQFP240 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1722312
Manufacturer ALTERA CORPORATION
Manufacturer no. EPF10K30RC240-4
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$237.69

# of Unit Price
24+ $237.69
120+ $223.25
240+ $207.55
NOTE:
  • • Order in multiples of 24
  • Availability:Ship  6 Wks ARO 

 Add to cart

LOADABLE PLD, 0.6 ns, PQFP240


IC,EPF10K30RC240-4,LOADABLE PL
D, 0.6 NS, PQFP240

Report a problem
Suggest a product
Specification Value
FamilyEPF10K30
Maximum Number of User I/Os189
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Tolerant Configuration Interface Voltage5V
Family NameFLEX 10K
RAM Bits12288
Re-programmability SupportYes
Speed Grade4
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count240
Supplier_PackageRQFP
Product Width32mm
Product Height3.4mm
Product Length32mm
Product TypeFPGA
Device System Gates69000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.