IC,EPF10K50EFC256-3N,FLEX 10K
FPGA 2880 LOGIC ELEMENTS

1722339

$274.65 ea


  • Part no.: 1722339
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPF10K50EFC256-3N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $274.65
10+ $258.05
100+ $239.85
Field Programmable Gate Array (FPGA) FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal FinishTIN SILVER COPPER
Terminal Pitch (mm)1
Terminal PositionBOTTOM
Seated Height-Max (mm)2.1
Package StyleGRID ARRAY
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
Organization191 I/O
JESD-30 CodeS-PBGA-B256
Surface MountYES
Length (mm)17
Moisture Sensitivity Level3
Width (mm)17
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)30
TechnologyCMOS
JESD-97 Codee1
Clock Frequency-Max (fclk) (MHz)140
Supply Voltage-Max (Vsup) (V)2.7
CAGE Code67183
RoHS CompliantYES
Number of I/O Lines191
Output FunctionMIXED
PLD TypeLOADABLE PLD
Propagation Delay (tpd) (ns)0.8
Additional Feature2880 LOGIC ELEMENTS
Supply Voltage-Min (Vsup) (V)2.3
Supply Voltage-Nom (Vsup) (V)2.5
Number of Terminals256
Package CodeBGA
Terminal FormBALL
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product