Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX II Family 980 Macro Cells 1879.7MHZ 0.18UM Technology 1.8 Volt 256 Pin Fbga

View EPM1270GF256C5N: CPLD MAX II Family 980 Macro Cells 1879.7MHZ 0.18UM Technology 1.8 Volt 256 Pin Fbga

EPM1270GF256C5N: CPLD MAX II Family 980 Macro Cells 1879.7MHZ 0.18UM Technology 1.8 Volt 256 Pin Fbga


Image is representative only
Altera Corporation
Jameco Part no. 1722751
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM1270GF256C5N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$51.25

# of Unit Price
90+ $51.25
450+ $47.19
900+ $44.39
NOTE:
  • • Order in multiples of 90
  • Availability:Ship  1 Wks ARO 

 Add to cart

FLASH PLD, PBGA256


IC,EPM1270GF256C5N,CPLD: MAX I
I FAMILY

Report a problem
Suggest a product
Specification Value
FamilyEPM1270
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Family NameMAX II
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Fabrication Technology0.18um
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD
Memory TypeFlash
Number of Logic Blocks/Elements127
Number of Macro Cells980
Number of User I/Os212


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.