CPLD MAX II Family 980 Macro Cells 1879.7MHz 0.18um Technology 1.8 Volt 256-Pin FBGA

1722751

$51.49 ea


  • Part no.: 1722751
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM1270GF256C5N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $51.49
10+ $47.45
100+ $44.59
CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEPM1270
Family NameMAX II
Fabrication Technology0.18um
Memory TypeFlash
Number of Logic Blocks/Elements127
Number of Macro Cells980
Number of User I/Os212
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD


Report a problem
Suggest a product