Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs (SMD)

IC, EPM1270GF256I5N, CPLD: MAX I I Family

View EPM1270GF256I5N: Ball CPLD: MAX I Family ( CPLDs (SMD) )

EPM1270GF256I5N: Ball CPLD: MAX I Family ( CPLDs (SMD) )


Image is representative only
Altera Corporation
Jameco Part no. 1722777
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM1270GF256I5N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$71.79

# of Unit Price
90+ $71.79
450+ $66.09
900+ $62.15
NOTE:
  • • Order in multiples of 90
  • Availability:Ship  5 Wks ARO 

 Add to cart

CPLD: MAX II FAMILY


IC,EPM1270GF256I5N,CPLD: MAX I
I FAMILY

Report a problem
Suggest a product
Specification Value
PLD TypeFLASH PLD
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 212 I/O
Terminal FormBALL
Terminal PositionBOTTOM
Terminal Pitch (mm)1
Seated Height-Max (mm)2.2
Terminal FinishTIN SILVER COPPER
Number of I/O Lines212
Package ShapeSQUARE
Package StyleGRID ARRAY
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)17
Specification Value
Width (mm)17
JESD-30 CodeS-PBGA-B256
Number of Dedicated Inputs0
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)40
JESD-97 Codee1
CAGE Code67183
RoHS CompliantYES
Supply Voltage-Max (Vsup) (V)1.89
Supply Voltage-Min (Vsup) (V)1.71
Supply Voltage-Nom (Vsup) (V)1.8
Number of Terminals256
Supplier PackageBGA


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.