IC,EPM1270GF256I5N,CPLD: MAX I
I FAMILY

1722777

$72.15 ea


  • Part no.: 1722777
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM1270GF256I5N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $72.15
10+ $66.45
100+ $62.45
CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
PLD TypeFLASH PLD
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 212 I/O
Terminal FormBALL
Terminal PositionBOTTOM
Terminal Pitch (mm)1
Seated Height-Max (mm)2.2
Terminal FinishTIN SILVER COPPER
Number of I/O Lines212
Package ShapeSQUARE
Package StyleGRID ARRAY
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)17
Width (mm)17
JESD-30 CodeS-PBGA-B256
Number of Dedicated Inputs0
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)40
JESD-97 Codee1
CAGE Code67183
RoHS CompliantYES
Supply Voltage-Max (Vsup) (V)1.89
Supply Voltage-Min (Vsup) (V)1.71
Supply Voltage-Nom (Vsup) (V)1.8
Number of Terminals256
Supplier PackageBGA


Report a problem
Suggest a product