CPLD MAX II Family 980 Macro Cells 1879.7MHz 0.18um Technology 2.5 Volt3.3 Volt 256-Pin MBGA

1722793

$72.15 ea


  • Part no.: 1722793
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM1270M256I5N
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $72.15
10+ $66.45
100+ $62.45
CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5 Volt/3.3 Volt 256-Pin Micro FBGA

Report a problem
Suggest a product
Specification Value
FamilyEPM1270
Family NameMAX II
Fabrication Technology0.18um
Memory TypeFlash
Number of Logic Blocks/Elements127
Number of Macro Cells980
Number of User I/Os212
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count256
Supplier_PackageMBGA
Product Width11mm
Product Height1mm(Max)
Product Length11mm
Product TypeCPLD


Report a problem
Suggest a product