IC,EPM2210F256C4N,CPLD: MAX II
FAMILY

1722865

$81.09 ea


  • Part no.: 1722865
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM2210F256C4N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $81.09
10+ $74.65
100+ $70.19
CPLD MAX II Family 1700 Macro Cells 247.5MHz 0.18um Technology 2.5 Volt/3.3 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
PLD TypeFLASH PLD
Number of I/O Lines204
Number of Dedicated Inputs0
Supply Voltage-Max (Vsup) (V)2.625
Supply Voltage-Min (Vsup) (V)2.375
Supply Voltage-Nom (Vsup) (V)2.5
Number of Terminals256
Supplier PackageBGA
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL EXTENDED
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 204 I/O
Terminal FormBALL
Terminal PositionBOTTOM
Terminal Pitch (mm)1
Seated Height-Max (mm)2.2
Terminal FinishTIN SILVER COPPER
Package ShapeSQUARE
Package StyleGRID ARRAY
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)17
Width (mm)17
JESD-30 CodeS-PBGA-B256
Additional FeatureIT CAN ALSO OPERATE AT 3.3V
Moisture Sensitivity Level3
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)30
JESD-97 Codee1
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product