IC,EPM2210F324C3N,CPLD: MAX II
FAMILY

1722881

$123.69 ea


  • Part no.: 1722881
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM2210F324C3N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $123.69
10+ $116.19
100+ $107.99
CPLD MAX II Family 1700 Macro Cells 304MHz 0.18um Technology 2.5 Volt/3.3 Volt 324-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageBGA
Number of I/O Lines272
Number of Dedicated Inputs0
Supply Voltage-Max (Vsup) (V)2.625
Supply Voltage-Min (Vsup) (V)2.375
Supply Voltage-Nom (Vsup) (V)2.5
Number of Terminals324
PLD TypeFLASH PLD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL EXTENDED
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 272 I/O
Terminal FormBALL
Terminal PositionBOTTOM
Terminal Pitch (mm)1
Seated Height-Max (mm)2.2
Terminal FinishTIN SILVER COPPER
Package ShapeSQUARE
Package StyleGRID ARRAY
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)19
Width (mm)19
JESD-30 CodeS-PBGA-B324
Additional FeatureIT CAN ALSO OPERATE AT 3.3V
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee1
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product