Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX II Family 1700 Macro Cells 1879.7MHZ 0.18UM Technology 1.8 Volt 256 Pin Fbga

View EPM2210GF256C5N: CPLD Flash PLD PBGA256 ( CPLDs )

EPM2210GF256C5N: CPLD Flash PLD PBGA256 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1722911
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM2210GF256C5N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$57.65

# of Unit Price
90+ $57.65
450+ $53.05
900+ $49.89
NOTE:
  • • Order in multiples of 90
  • Availability:Ship  3 Days ARO 

 Add to cart

FLASH PLD, PBGA256


IC,EPM2210GF256C5N,CPLD: MAX I
I FAMILY

Report a problem
Suggest a product
Specification Value
FamilyEPM2210
Maximum Propagation Delay Time11.2ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Family NameMAX II
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Fabrication Technology0.18um
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD
Memory TypeFlash
Number of Logic Blocks/Elements221
Number of Macro Cells1700
Number of User I/Os204


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.