Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX II Family 192 Macro Cells 2314.8MHZ 0.18UM Technology 1.8 Volt 100 Pin Tqfp

View EPM240GT100C4N: CPLD MAX II Family 192 Macro Cells 2314.8MHZ 0.18UM Technology 1.8 Volt 100 Pin Tqfp

EPM240GT100C4N: CPLD MAX II Family 192 Macro Cells 2314.8MHZ 0.18UM Technology 1.8 Volt 100 Pin Tqfp


Image is representative only
Altera Corporation
Jameco Part no. 1722996
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM240GT100C4N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.95

# of Unit Price
270+ $15.95
1350+ $14.59
2700+ $13.29
NOTE:
  • • Order in multiples of 270
  • Availability:Ship  1 Wks ARO 

 Add to cart

FLASH PLD, PQFP100


IC,EPM240GT100C4N,MAX II CPLD
192 MARCOCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM240
Maximum Propagation Delay Time6.1ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency2314.8MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade4
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Family NameMAX II
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Fabrication Technology0.18um
Product Height1mm
Product Length14mm
Product TypeCPLD
Memory TypeFlash
Number of Logic Blocks/Elements24
Number of Macro Cells192
Number of User I/Os80


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.