CPLD MAX II Family 192 Macro Cells 2314.8MHz 0.18um Technology 1.8 Volt 100-Pin TQFP

1722996

$15.99 ea


  • Part no.: 1722996
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM240GT100C4N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
270+ $15.99
1350+ $14.65
2700+ $13.35
NOTE:
  • Order in multiples of 270
CPLD MAX II Family 192 Macro Cells 247.5MHz 0.18um Technology 1.8 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM240
Family NameMAX II
Fabrication Technology0.18um
Memory TypeFlash
Number of Logic Blocks/Elements24
Number of Macro Cells192
Number of User I/Os80
Maximum Propagation Delay Time6.1ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency2314.8MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade4
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product