CPLD MAX II Family 192 Macro Cells 2314.81MHz 0.18um Technology 2.5 Volt3.3 Volt 100-Pin MBGA

1723024

$15.99 ea


  • Part no.: 1723024
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM240M100C4N
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $15.99
10+ $14.65
100+ $13.35
CPLD MAX II Family 192 Macro Cells 247.5MHz 0.18um Technology 2.5 Volt/3.3 Volt 100-Pin Micro FBGA

Report a problem
Suggest a product
Specification Value
FamilyEPM240
Family NameMAX II
Fabrication Technology0.18um
Memory TypeFlash
Number of Logic Blocks/Elements24
Number of Macro Cells192
Number of User I/Os80
Maximum Propagation Delay Time6.1ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency2314.81MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade4
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
Supplier_PackageMBGA
Product Width6mm
Product Height1mm(Max)
Product Length6mm
Product TypeCPLD


Report a problem
Suggest a product