Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 3000A Family 600 Gates 32 Macro Cells 250MHZ CMOS Technology 3.3 Volt 44 Pin Plcc

View EPM3032ALC44-4: CPLD EE PLD 4.5 Ns PQCC44 ( CPLDs )

EPM3032ALC44-4: CPLD EE PLD 4.5 Ns PQCC44 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1723083
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM3032ALC44-4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.49

# of Unit Price
390+ $3.49
1950+ $3.15
3900+ $2.85
NOTE:
  • • Order in multiples of 390
  • Availability:Ship  1 Wks ARO 

 Add to cart

EE PLD, 4.5 ns, PQCC44


IC,EPM3032ALC44-4,MAX3000 CPLD
32 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM3032A
Maximum Propagation Delay Time4.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency250MHz
Re-programmability SupportYes
Speed Grade4
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 3000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count44
Supplier_PackagePLCC
Product Width16.59mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length16.59mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates600
Number of Logic Blocks/Elements2
Number of Macro Cells32
Number of Product Terms per Macro32
Number of User I/Os34


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.