CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC

$4.65 ea


  • Part no.: 1723147
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM3064ALC44-10
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
390+ $4.65
1950+ $4.29
3900+ $3.89
NOTE:
  • • Order in multiples of 390
CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3 Volt 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM3064A
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 3000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackagePLCC
Product Width16.59mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length16.59mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os34


Report a problem
Suggest a product